Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCF0256H1BK1WI-I-MS-513-STD
Newark Part No.14AJ2713
Product RangeC-350 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $44.830 |
5+ | $43.140 |
10+ | $41.430 |
25+ | $40.090 |
50+ | $39.090 |
100+ | $39.050 |
250+ | $37.600 |
Price for:Each
Minimum: 1
Multiple: 1
$44.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF0256H1BK1WI-I-MS-513-STD
Newark Part No.14AJ2713
Product RangeC-350 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity256MB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC-350 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
256MB
Operating Temperature Min
-40°C
Product Range
C-350 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate