Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA080GS2AK4TO-I-6B-22P-STD
Newark Part No.83AH9193
Product RangeX-76 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.800 |
| 5+ | $171.120 |
| 10+ | $164.430 |
| 25+ | $159.720 |
Price for:Each
Minimum: 1
Multiple: 1
$177.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA080GS2AK4TO-I-6B-22P-STD
Newark Part No.83AH9193
Product RangeX-76 Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity80GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed560MB/s
Sequential Write Speed480MB/s
Random Read up to (IOPS)73.4k
Random Write up to (IOPS)82.9k
Supply Voltage Nom5V
Product RangeX-76 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
73.4k
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
SVHC
Lead
Form Factor
2.5 Inch
Memory Capacity
80GB
Encryption Type
AES 256-bit
Sequential Write Speed
480MB/s
Random Write up to (IOPS)
82.9k
Product Range
X-76 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate