Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD004GL2AM1TO-E-5E-22P-STD
Newark Part No.98AH5798
Product RangeS-56 High Reliability Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD004GL2AM1TO-E-5E-22P-STD
Newark Part No.98AH5798
Product RangeS-56 High Reliability Series
Technical Datasheet
Flash Memory Card TypeSDHC / SDXC Card
Memory Capacity4GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-56 High Reliability Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S-56 high reliability series SD memory card is a small form factor non-volatile memory card that provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in two basic modes SDHC/SDXC and UHS-I card modes, SPI mode. The SD Memory Card also supports SD Default and High Speed mode with up to 50MHz clock frequency as well as UHS-I modes DDR50, SDR12/25/50/104 with up to 208MHz clock frequency.
- 4GB capacity, 3D NAND PSLC flash
- Standard SD memory card form factor - 1.25inch x 0.94inch x 0.08inch, write protect slider
- Read performance: sequential read up to 95MBytes/s
- Write performance: sequential write up to 90MBytes/s
- Operating voltage range from 2.7 to 3.6V
- Extended temperature range from -25°C to 100°C
- Data retention of 10 years at life begin, 1 year at life end
- Optimized for random write use cases such as industrial data logging
- Support SD SPI mode, proven FW based power fail safety
- Sophisticated wear leveling & bad block management, autonomous data care management
Technical Specifications
Flash Memory Card Type
SDHC / SDXC Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
4GB
Operating Temperature Min
-40°C
Product Range
S-56 High Reliability Series
Technical Docs (2)
Alternatives for SFSD004GL2AM1TO-E-5E-22P-STD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate