Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GL1AM1MT-I-6F-21P-STD
Newark Part No.32AK1306
Product RangeS-58 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.950 |
| 5+ | $73.980 |
| 10+ | $71.000 |
| 25+ | $66.730 |
| 50+ | $65.260 |
| 100+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$76.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GL1AM1MT-I-6F-21P-STD
Newark Part No.32AK1306
Product RangeS-58 Series
Technical Datasheet
Flash Memory Card TypeSDHC / SDXC Card, UHS-1, Class 10
Memory Capacity32GB
Product RangeS-58 Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
SDHC / SDXC Card, UHS-1, Class 10
Product Range
S-58 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
32GB
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate