New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Print Page

                                                                                                  SFSD032GN3PM1TO-I-HG-010-SW3

                                                                                                  Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 32 GB, -40 °C, 85 °C

                                                                                                  SWISSBIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SWISSBIT SFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  SWISSBIT SFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  SWISSBIT SFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  SWISSBIT SFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  SWISSBIT SFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  SWISSBIT SFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  Newark Part No.38AJ9071
                                                                                                  Product RangePS-45u Series iShield Camera Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$44.660
                                                                                                  5+$44.660
                                                                                                  10+$44.660
                                                                                                  25+$44.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SWISSBIT
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFSD032GN3PM1TO-I-HG-010-SW3
                                                                                                  Newark Part No.38AJ9071
                                                                                                  Product RangePS-45u Series iShield Camera Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
                                                                                                  Memory Capacity32GB
                                                                                                  Supply Voltage Nom-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangePS-45u Series iShield Camera Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  iShield camera microSD card for reliable encryption and access protection of data. The microSD card Swissbit iShield camera is a simple and retrofittable security solution especially for the encryption and access protection of video and photo recordings. It is host-independent, i.e. plug-and-play and can be used with a large number of camera types. The solution also includes the “iShield Camera Card Tool” (iCCT) software. Thanks to the plug-and-play approach, iShield Camera can be easily integrated into existing systems. This allows manufacturers and users of drones, body cameras or dash cams to add an additional security feature to their models, specifically preventing unauthorized access to sensitive camera data or ensuring compliance with legal requirements. In addition to AES 256bit encryption and PIN user authentication, iShield camera features full HD video support and industrial-grade temperature resistance.

                                                                                                  • 32GBytes of capacity, SD default speed, SD high speed, SD UHS-I, speed Class 10
                                                                                                  • Standard microSD memory card form factor 15.0mm x 11.0mm x 0.7mm (1.0mm)
                                                                                                  • Fully compliant with SD memory Card specification 2.0 and 3.0, microSD memory card addendum 4.00
                                                                                                  • Endurance at maximum capacity is 85TBW (TeraBytes Written)
                                                                                                  • Configurable PIN user authentication, data retention of 10 years at life begin/1 year at life end
                                                                                                  • High performance for full HD video support (UHS-I, speed class 10)
                                                                                                  • Lifetime of 3000 overwrite cycles for video recording (85TBW at 32GB)
                                                                                                  • Pluggable, ideal for retrofitting existing systems
                                                                                                  • Easy-to-use: plug-and-play card for video recording systems without host modification
                                                                                                  • Cost efficient, integration of security solution without installation effort

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Card Type

                                                                                                  MicroSDHC Card, UHS-1, Class 10

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Memory Capacity

                                                                                                  32GB

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  PS-45u Series iShield Camera Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.