Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GN1AM1TO-I-6F-221-STD
Newark Part No.98AH5831
Product RangeS-50u Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 5+ | $15.690 |
| 10+ | $15.690 |
| 25+ | $15.690 |
| 50+ | $15.690 |
| 100+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GN1AM1TO-I-6F-221-STD
Newark Part No.98AH5831
Product RangeS-50u Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card, UHS-1, Class 10
Memory Capacity64GB
Supply Voltage Nom-
Product RangeS-50u Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Alternatives for SFSD064GN1AM1TO-I-6F-221-STD
1 Product Found
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
64GB
Product Range
S-50u Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate