Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD1024L1BN1WI-I-DE-111-STD
Newark Part No.14AJ2716
Product RangeS-250 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.220 |
| 5+ | $56.540 |
| 10+ | $54.870 |
| 25+ | $53.090 |
| 50+ | $51.750 |
| 100+ | $48.840 |
Price for:Each
Minimum: 1
Multiple: 1
$58.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD1024L1BN1WI-I-DE-111-STD
Newark Part No.14AJ2716
Product RangeS-250 Series
Technical Datasheet
Flash Memory Card TypeSD Card
Memory Capacity1GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-250 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
SD Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
1GB
Operating Temperature Min
-40°C
Product Range
S-250 Series
Technical Docs (2)
Alternatives for SFSD1024L1BN1WI-I-DE-111-STD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate