Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFUI016GJ1AE1TO-I-6B-2AP-STD
Newark Part No.70AH4070
Product RangeU-58 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.700 |
| 5+ | $63.190 |
| 10+ | $60.670 |
| 25+ | $59.730 |
| 50+ | $58.920 |
| 100+ | $58.120 |
Price for:Each
Minimum: 1
Multiple: 1
$65.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFUI016GJ1AE1TO-I-6B-2AP-STD
Newark Part No.70AH4070
Product RangeU-58 Series
Technical Datasheet
Flash Memory Card Type-
Memory Capacity16GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU-58 Series
SVHC4,4'-isopropylidenediphenol
Product Overview
- U-58 series industrial USB flash drive module
- 16GB capacity
- USB 3.1 Gen 1 SuperSpeed specification compatible (backward compliance with USB 2.0/1.1)
- Page based Flash management for increased endurance & random performance
- Optimized FW algorithms especially for high read access and long data retention applications
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication
- In-field firmware update
- High-performance 32bit processor with integrated, parallel flash interface
- Data retention of 10years
Technical Specifications
Flash Memory Card Type
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
4,4'-isopropylidenediphenol
Memory Capacity
16GB
Operating Temperature Min
-40°C
Product Range
U-58 Series
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate