Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
160 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.420 |
| 10+ | $14.940 |
| 25+ | $13.950 |
| 100+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$18.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No09CL4MX
Newark Part No.89K7642
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 09CL4MX is a 4-contact locking DIN cable-mount Plug with ground key-rib. The DIN audio/video connector is made with nickel-plated die-cast zinc alloy metal body and tin-plated contacts. Unique 30° turn lock-ring securely fastens two halves of connector. Mates with lock flange female connector and receptacles. Insert screw holds insert assembly in shell and also retains lock-ring on shell. It features flexible black strain relief with 7/32-inch diameter cable entry and heavy duty clamp.
- 500Vrms Dielectric withstanding voltage
- 10⁵MΩ Leakage resistance
- 22AWG Maximum wire gauge
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 09CL4MX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate