Print Page
Image is for illustrative purposes only. Please refer to product description.
989 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.840 |
| 25+ | $2.630 |
| 50+ | $2.550 |
| 100+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No112BX
Newark Part No.89K7645
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 112BX is a 3-conatct panel-mount enclosed Phone Jack with tin-plated integral contacts. The jack is made with the molded thermoplastic housing and tin-plated steel sleeve terminal. Unitized molded housing protects springs and provides mechanical and electrical reliability, minimizes leakage and provides low capacity between springs. It mounts on 0.625-inch minimum centers in rows or arrays. Insulated Hi-D Jax® jack is specifically designed for in-circuit (insulated) mounting from mounting surface and has fully protected enclosed internal sleeve feature.
- 10000 Minimum insertion/withdrawal cycles life
- 60Hz at 500VACrms Dielectric withstanding voltage
- UL94V-0 Flammability rating
- Made in the USA
Applications
Audio, Commercial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate