New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. DIN Connectors
                      Print Page

                      13EL5FX

                      DIN Audio / Video Connector, 5 Contacts, Jack, Cable Mount, Solder, Tin Plated Contacts, Metal Body

                      SWITCHCRAFT/CONXALL 13EL5FX
                      SWITCHCRAFT/CONXALL 13EL5FX
                      SWITCHCRAFT/CONXALL 13EL5FX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part No13EL5FX
                      Newark Part No.89K7650
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      100+$12.530
                      Price for:Each
                      Minimum: 1000
                      Multiple: 1
                      $12,530.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part No13EL5FX
                      Newark Part No.89K7650
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts5Contacts
                      GenderJack
                      Connector MountingCable Mount
                      Contact TerminationSolder
                      Contact PlatingTin Plated Contacts
                      Connector Body MaterialMetal Body
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 13EL5FX is a 5-conductor DIN Female Plug with tin-plated contacts. Unique 30° turn locking securely fastens two halves of the connector. It mates with lock flange female connectors and receptacles. Insert screw holds insert assembly in shell and also retains locking on shell. The flexible black strain relief with 7/32-inch diameter cable entry. It is made up of nickel-plated die-cast zinc alloy shell, steel receptacle mounting flange receptacle plastic body and insert, silver-plated switching contacts and soft plastic cable relief bushing.

                      • Heavy duty clamp
                      • 22AWG Maximum wire size
                      • Made in the USA

                      Applications

                      Audio

                      Technical Specifications

                      No. of Contacts

                      5Contacts

                      Connector Mounting

                      Cable Mount

                      Contact Plating

                      Tin Plated Contacts

                      Product Range

                      -

                      Gender

                      Jack

                      Contact Termination

                      Solder

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.