Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.660 |
Price for:Each
Minimum: 100
Multiple: 100
$466.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No142AX
Newark Part No.89K7651
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter0.141"
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
0.141"
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
