Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No165S72
Newark Part No.50F2161
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular 5 Position Receptacle
Connector Type ACircular Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1.828m
Cable Length - Imperial72"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 165S72 is a 1.828m Single-ended Cable with 5-position straight receptacle to free/stripped end connection. The overmolding process provides for environmental sealing and strain relief for flexing applications. This sensor cable comes with gold-plated copper alloy contacts, polyurethane insert and polyurethane overmold.
- 8A Current rating
- 600V Voltage rating
- Made in the USA
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type A
Circular Receptacle
Connector Type B
Free End
Cable Length - Metric
1.828m
Product Range
-
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
72"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate