Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.140 |
| 250+ | $8.960 |
| 500+ | $8.480 |
Price for:Each
Minimum: 100
Multiple: 100
$914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No188
Newark Part No.83F9090
Technical Datasheet
Product Range-
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCLead
Product Overview
The 188 is a 2-contact heavy duty cable mount Mono Plug with nickel-plated brass handle. It has electro-tin-plated brass tip terminal and cable clamp.
- Made in the USA
Applications
Audio
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
Nickel Plated Contacts
SVHC
Lead
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate