Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 10+ | $7.850 |
| 25+ | $7.270 |
| 50+ | $7.060 |
| 100+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No226
Newark Part No.93F7717
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 226 is a 2-conductor right angle Cable-mount 1/4-inch Mono Plug with nickel-plated brass tip rod and handle, copper and nickel-plated zinc die-cast housing and sleeve, tin-plated brass tip terminal, tin-plated steel sleeve terminal and a thermoplastic insulation.
- 50000MΩ Minimum (initial) insulation resistance
- -20 to +65°C Operating temperature range
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
