Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No25AK25X
Newark Part No.89K7653
Technical Datasheet
Connector to ConnectorRCA/Phono Plug to RCA/Phono Plug
Connector Type ARCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector to Connector
RCA/Phono Plug to RCA/Phono Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
RCA/Phono Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate