Print Page
Image is for illustrative purposes only. Please refer to product description.
542 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $3.390 | 
| 10+ | $2.730 | 
| 50+ | $2.480 | 
| 100+ | $2.420 | 
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3502A
Newark Part No.96F9615
Technical Datasheet
No. of Contacts2Contacts
Contact Plating-
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 3502A is a straight RCA Plug features an easy-to-assemble construction with a handle. The plug features a solid-pin design and large solder terminals that make termination faster and easier. The larger cable clamp and handle will accommodate a variety of cable sizes. The plug is made with the nickel-plated copper alloy pin, sleeve and handle, CRS electro-tin-plated cable clamp and rigid plastic insulator.
- <lt/>0.02Ω Contact resistance
- 2000MΩ Insulation resistance
- 500VAC Minimum dielectric withstand voltage
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate