Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 10+ | $9.670 |
| 25+ | $8.960 |
| 50+ | $8.700 |
| 100+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDNN
Newark Part No.83F9085
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead
Product Overview
The 35HDNN is a 3-conductor straight Phono Plug with black LCP molding compound, tin-plated brass body finger, nickel-plated brass handle and a sturdy construction 3.5mm body. This 35HD series connector has longer cable clamp and larger solder terminals for easier plug assembly and more room for solder connections. Longer handle for improved gripping surface and easy plug withdrawal from jack.
- <lt/>0.02Ω Contact resistance
- Typical 2.5/2 pounds insert/withdrawal force
- 0 to 66°C Temperature range
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate