Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No605HJ079184X
Newark Part No.43AJ7055
Product RangeOTS Tini QG Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
25+ | $159.000 |
50+ | $149.820 |
100+ | $136.580 |
250+ | $116.200 |
Price for:Each
Minimum: 25
Multiple: 25
$3,975.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No605HJ079184X
Newark Part No.43AJ7055
Product RangeOTS Tini QG Series
Connector Type AMini XLR Socket, 5 Way
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeOTS Tini QG Series
SVHCLead
Technical Specifications
Connector Type A
Mini XLR Socket, 5 Way
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
OTS Tini QG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate