New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Standard Pushbutton Switches
                                                                                                  Print Page

                                                                                                  903X

                                                                                                  Pushbutton Switch, 12 mm, SPDT, Momentary, Round, Red

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SWITCHCRAFT/CONXALL 903X
                                                                                                  SWITCHCRAFT/CONXALL 903X
                                                                                                  SWITCHCRAFT/CONXALL 903X
                                                                                                  SWITCHCRAFT/CONXALL 903X
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part No903X
                                                                                                  Newark Part No.89K7683
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  500 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.010
                                                                                                  10+$7.560
                                                                                                  25+$7.260
                                                                                                  50+$6.550
                                                                                                  100+$6.380
                                                                                                  200+$6.160
                                                                                                  500+$5.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part No903X
                                                                                                  Newark Part No.89K7683
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Pushbutton Switch TypeStandard
                                                                                                  Panel Cutout Diameter12mm
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Switch OperationMomentary
                                                                                                  Pushbutton Actuator StyleRound
                                                                                                  Contact Current Max250mA
                                                                                                  Actuator / Cap ColourRed
                                                                                                  Contact Current AC Max250mA
                                                                                                  Contact Voltage VAC125V
                                                                                                  Contact Current DC Max250mA
                                                                                                  Contact Voltage VDC48V
                                                                                                  IP Rating-
                                                                                                  Switch MountingPanel Mount
                                                                                                  Switch TerminalsSolder Lug
                                                                                                  Illumination ColorNon Illuminated
                                                                                                  Panel Cutout (H x W)-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The 903X is a single-pole double-throw (SPDT) front panel mount Pushbutton Switch with red actuator cap is completely enclosed in rugged metal housing. Through hole mount and solder termination. Phenolic insulator, terminals and contactors are brass with silver plated.

                                                                                                  • 0.469 Mounting hole
                                                                                                  • Plastic pushbutton
                                                                                                  • Nickel-plated brass housing
                                                                                                  • Silver-plated brass terminals
                                                                                                  • Silver-plated brass contactors
                                                                                                  • Phenolic insulator and silver plated spring
                                                                                                  • Nickel-plated brass hex nut
                                                                                                  • Steel, nickel-plated washer
                                                                                                  • Made in the USA

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Panel Cutout Diameter

                                                                                                  12mm

                                                                                                  Switch Operation

                                                                                                  Momentary

                                                                                                  Contact Current Max

                                                                                                  250mA

                                                                                                  Contact Current AC Max

                                                                                                  250mA

                                                                                                  Contact Current DC Max

                                                                                                  250mA

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Switch Terminals

                                                                                                  Solder Lug

                                                                                                  Panel Cutout (H x W)

                                                                                                  -

                                                                                                  Pushbutton Switch Type

                                                                                                  Standard

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Pushbutton Actuator Style

                                                                                                  Round

                                                                                                  Actuator / Cap Colour

                                                                                                  Red

                                                                                                  Contact Voltage VAC

                                                                                                  125V

                                                                                                  Contact Voltage VDC

                                                                                                  48V

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Illumination Color

                                                                                                  Non Illuminated

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.