Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoA4F
Newark Part No.27F067
Product RangeA Series
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.830 |
10+ | $18.950 |
25+ | $16.940 |
50+ | $16.240 |
100+ | $15.420 |
250+ | $15.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoA4F
Newark Part No.27F067
Product RangeA Series
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The A4F is a 4-pin cable-mount XLR Female Connector with adjustable dual pressure plate cable clamp, flexible strain relief and removable pin insert. This A series connector has stainless steel insert screw, a Mylar tubular insulator and silver-plated brass contacts.
- High-impact
- Molded thermoplastic provides high dielectric strength and superior insulation resistance
- UL94V-0 Flammability rating
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
A Series
Technical Docs (1)
Alternatives for A4F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate