Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoC3F
Newark Part No.27F059
Product RangeC Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.550 |
| 10+ | $19.600 |
| 25+ | $17.530 |
| 50+ | $16.800 |
| 100+ | $15.950 |
| 250+ | $15.590 |
Price for:Each
Minimum: 1
Multiple: 1
$21.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoC3F
Newark Part No.27F059
Product RangeC Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Jack
Contact Plating
Nickel Plated Contacts
Product Range
C Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
