Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA62802P07990
Newark Part No.01AC7946
Product RangeMini-Con-X Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.180 |
| 50+ | $14.790 |
| 100+ | $13.050 |
| 250+ | $12.560 |
Price for:Each
Minimum: 25
Multiple: 25
$379.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA62802P07990
Newark Part No.01AC7946
Product RangeMini-Con-X Series
Connector Type ACircular 2 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
No. of Positions2Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Series
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
Circular 2 Position Plug
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead
Connector to Connector
Circular Plug to Free End
No. of Positions
2Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate