Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAEN3C3M07990
Newark Part No.01AC7916
Product RangeEN3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.77 |
| 50+ | $23.09 |
| 100+ | $20.37 |
| 250+ | $19.02 |
| 500+ | $18.61 |
Price for:Each
Minimum: 25
Multiple: 25
$594.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAEN3C3M07990
Newark Part No.01AC7916
Product RangeEN3 Series
Connector Type ACircular 3 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
No. of Positions3Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeEN3 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
Circular 3 Position Plug
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Connector to Connector
Circular Plug to Free End
No. of Positions
3Positions
Cable Length - Metric
2m
Product Range
EN3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate