Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN2C2M07990
Newark Part No.15AC9405
Product RangeEN2 Series
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.780 |
10+ | $3.780 |
25+ | $3.780 |
50+ | $3.780 |
100+ | $3.780 |
250+ | $3.780 |
500+ | $3.780 |
1000+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN2C2M07990
Newark Part No.15AC9405
Product RangeEN2 Series
Connector to Connector90° Circular Plug to Free End
Connector Type ACircular 2 Position Right Angle Plug
No. of Positions2Positions
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeEN2 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
No. of Positions
2Positions
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Connector Type A
Circular 2 Position Right Angle Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
EN2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate