Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN3C5M07990
Newark Part No.01AC7931
Product RangeEN3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.780 |
| 50+ | $29.790 |
| 100+ | $28.800 |
| 250+ | $27.210 |
| 500+ | $26.410 |
Price for:Each
Minimum: 25
Multiple: 25
$794.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN3C5M07990
Newark Part No.01AC7931
Product RangeEN3 Series
Connector to Connector90° Circular Plug to Free End
Connector Type ACircular 5 Position Right Angle Plug
No. of Positions5Positions
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeEN3 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
No. of Positions
5Positions
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Connector Type A
Circular 5 Position Right Angle Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
EN3 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate