Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCM-USBAT-R5
Newark Part No.50AC9754
Product RangeDCM-USB Series
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.630 |
10+ | $6.630 |
25+ | $6.630 |
50+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCM-USBAT-R5
Newark Part No.50AC9754
Product RangeDCM-USB Series
Connector to ConnectorType A Plug to Free End
Connector AUSB Type A Plug
Cable Length - Metric5m
Connector BFree / Stripped End
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeDCM-USB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCM-USBAT-R5 is a 5m Off-the-Shelf Data-Con-X USB Cable with stripped and tinned leads on the opposite end for total flexibility.
- Sealed to IP67 & IP68 NEMA 250 (6P) when mated
- Easy to assemble
- Quick Connect bayonet style interface
- 500 Insertion/ Withdrawal Cycles Minimum
- Operating Temperature: -20 °C to +75 °C(-4ºF to +167°F)
- Made in the USA
Applications
Industrial, Instrumentation, Medical
Technical Specifications
Connector to Connector
Type A Plug to Free End
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
DCM-USB Series
Connector A
USB Type A Plug
Connector B
Free / Stripped End
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate