Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C2M
Newark Part No.39P9942
Product RangeEN3 Series
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 200+ | $9.640 |
| 500+ | $9.430 |
| 1000+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C2M
Newark Part No.39P9942
Product RangeEN3 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEN3 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EN3C2M is a 2-contact EN3™ Watertight Connector with male pins. This connector has thermoplastic panel shell and gold over nickel-plated copper alloy contacts.
- UL94V-0 and UL94-HB Flammability rating
- -40 to +65°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Test & Measurement, Medical, Logistics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Product Range
EN3 Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Alternatives for EN3C2M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate