Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C5M
Newark Part No.39P9944
Product RangeEN3 Series
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 200+ | $14.250 |
| 500+ | $13.940 |
| 1000+ | $13.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C5M
Newark Part No.39P9944
Product RangeEN3 Series
Technical Datasheet
Product RangeEN3 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
EN3 Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for EN3C5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
