Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 200+ | $8.820 |
| 500+ | $8.620 |
| 1000+ | $8.300 |
Product Information
Product Overview
The EN3P3FX is a 3-position Panel Mount Receptacle with socket type gold-plated copper alloy contacts. The EN3® circular connector has thermoplastic rubber body simulates closed entry contact system to prevent probe damage or accidental loss of spring retention due to misaligned or bent pins. Housing rated at UL94V-0 against flammability. The panel mount connector shell features a positioning keyway to prevent misalignments and a polarizing single D design for proper panel mounting and to prevent rotations.
- 1000VAC Dielectric withstanding voltage
- 100MΩ at 77°C Minimum insulation resistance
- 5mΩ Maximum contact resistance
- -40 to 65°C Temperature range
- Made in the USA
Applications
Defence, Military & Aerospace, Automation & Process Control, Medical, Communications & Networking, Logistics, Industrial
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Thermoplastic Body
Copper Alloy
No SVHC (17-Jan-2022)
EN3 Series
3Contacts
Bayonet
-
Gold
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate