Print Page
Image is for illustrative purposes only. Please refer to product description.

421 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.530 |
| 25+ | $3.270 |
| 50+ | $3.180 |
| 100+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoN111X
Newark Part No.89K7612
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The N111X is a 2-conductor Enclosed Phone Jack, ideal for panel/chassis and PC board mounting. Unitized molded housing protects springs, provides mechanical and electrical reliability, minimizes leakage and provides low capacity between springs. Mounts on 0.625-inch minimum centers in rows or arrays. 0.25 or 0.21-inch inside diameter bushing types, metal or thermoplastic bushings (for insulated mounting).
- Specifically designed for in-circuit (insulated) mounting from mounting surface
- Fully protected enclosed internal sleeve feature and solder lugs or PC terminals may be selected
- 0.02Ω Contact resistance
- 10000 Minimum insertion life
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for N111X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
