Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS2X1S01X
Newark Part No.09N0912
Product RangePJRAS Series
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.770 |
10+ | $1.530 |
50+ | $1.470 |
100+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS2X1S01X
Newark Part No.09N0912
Product RangePJRAS Series
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourRed, White
External Diameter8.3mm
Product RangePJRAS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Red, White
Product Range
PJRAS Series
Gender
Jack
Connector Body Material
Copper Alloy Body
External Diameter
8.3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate