Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoR3MZ
Newark Part No.92H3979
Product RangeR Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 10+ | $13.400 |
| 25+ | $11.980 |
| 50+ | $11.480 |
| 100+ | $10.900 |
| 250+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoR3MZ
Newark Part No.92H3979
Product RangeR Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeR Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The R series right-angle cable-mount XLR Cord Plug with latching. The new style incorporates an insert that can rotate every 45° for added flexibility in tight applications. Also utilizes the new strain-relief system with twist-on handle.
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Contact Plating
Nickel Plated Contacts
Product Range
R Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate