Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRA3M
Newark Part No.01M9333
Product RangeTRA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.510 |
| 10+ | $20.470 |
| 25+ | $18.310 |
| 50+ | $17.550 |
| 100+ | $16.660 |
| 250+ | $16.280 |
Price for:Each
Minimum: 1
Multiple: 1
$22.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRA3M
Newark Part No.01M9333
Product RangeTRA
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeTRA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Contact Plating
Nickel Plated Contacts
Product Range
TRA
Technical Docs (2)
Alternatives for TRA3M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate