Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRAPC3MX
Newark Part No.81R0192
Product RangeTini-QG TRA Series
378 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.540 |
10+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRAPC3MX
Newark Part No.81R0192
Product RangeTini-QG TRA Series
No. of Contacts3Contacts
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeTini-QG TRA Series
SVHCCadmium
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Thermoplastic Body
SVHC
Cadmium
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
Tini-QG TRA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate