Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT GLOBAL
Manufacturer Part NoS606C
Newark Part No.68Y6492
Your Part Number
Technical Datasheet
362 In Stock
Need more?
19 Delivery in 1-3 Business Days(US stock)
343 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.170 |
| 5+ | $31.910 |
| 10+ | $30.980 |
| 25+ | $30.350 |
| 50+ | $28.890 |
| 100+ | $25.950 |
| 250+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$35.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoS606C
Newark Part No.68Y6492
Technical Datasheet
Dispensing MethodContainer
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S606C is a grey Thermal Paste Grease which is having 18 months of shelf life for storage as indicated by the lot number, when stored in the original, unopened contained at or below 25°C. It is easy to assemble with high stability and would not harden feature.
- Good thermal conductivity
- -40 to 180°C Working temperature range
Technical Specifications
Dispensing Method
Container
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate