Print Page
819 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
| 5+ | $15.550 |
| 10+ | $15.320 |
| 25+ | $15.100 |
| 50+ | $14.630 |
| 100+ | $13.780 |
| 250+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoT62-150-025-100G
Newark Part No.54M3590
Product RangeT62
Technical Datasheet
Thermal Conductivity20W/m.K
Conductive MaterialGraphite Sheet
Thickness0.25mm
Thermal Impedance-
Dielectric Strength-
External Length150mm
External Width150mm
Product RangeT62
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
20W/m.K
Thickness
0.25mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
150mm
Product Range
T62
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate