Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2450/P
Newark Part No.73M8675
Product RangeTL Series
Technical Datasheet
194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.910 |
10+ | $4.910 |
25+ | $4.910 |
50+ | $4.500 |
100+ | $4.500 |
250+ | $4.150 |
500+ | $4.150 |
1000+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2450/P
Newark Part No.73M8675
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeCoin Cell
Battery TechnologyLithium Thionyl Chloride
External Diameter24mm
Battery Capacity550mAh
External Height5.6mm
Battery TerminalsThrough Hole
Pack Quantity1
External Width-mm
Battery Type / SizeCoin Cell
External Depth-mm
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
550mAh
Battery Terminals
Through Hole
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
External Diameter
24mm
External Height
5.6mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Weight
8.8g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability