New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      TL-5101/P

                      Battery, 3.6 V, 1/2AA, Lithium, 950 mAh, Axial Leaded, 1

                      Date/Lot Code

                      TADIRAN BATTERIES TL-5101/P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTADIRAN BATTERIES
                      Manufacturer Part NoTL-5101/P
                      Newark Part No.28C3289
                      Product RangeTL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      138 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.710
                      5+$7.460
                      10+$7.170
                      25+$6.610
                      50+$6.050
                      100+$5.450
                      250+$4.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTADIRAN BATTERIES
                      Manufacturer Part NoTL-5101/P
                      Newark Part No.28C3289
                      Product RangeTL Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage3.6V
                      Battery Size Code1/2AA
                      Battery TechnologyLithium
                      External Diameter14.5mm
                      Battery Capacity950mAh
                      Battery TerminalsAxial Leaded
                      External Height25.2mm
                      External Width-mm
                      Pack Quantity1
                      External Depth-mm
                      Battery Type / Size1/2AA
                      Weight9.2g
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeTL Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TL5101/P is a 1/2AA 3.6V/950mAh Non-rechargeable Battery features a lithium technology. This lithium battery has axial pins terminations. Typical values at 25°C for batteries stored for one year or less.

                      • 0.95Ah Nominal capacity at 0.5mA to 2V
                      • -55 to 85°C Operating temperature range

                      Applications

                      Consumer Electronics, Automation & Process Control, Metering, Medical

                      Technical Specifications

                      Battery Voltage

                      3.6V

                      Battery Technology

                      Lithium

                      Battery Capacity

                      950mAh

                      External Height

                      25.2mm

                      Pack Quantity

                      1

                      Battery Type / Size

                      1/2AA

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Size Code

                      1/2AA

                      External Diameter

                      14.5mm

                      Battery Terminals

                      Axial Leaded

                      External Width

                      -mm

                      External Depth

                      -mm

                      Weight

                      9.2g

                      Battery NEDA Code

                      -

                      Product Range

                      TL Series

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:LITH
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.