New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      TL-5276/W

                      Battery, 3.6 V, Lithium, 1 Ah, Connector, 1

                      Date/Lot Code

                      TADIRAN BATTERIES TL-5276/W
                      TADIRAN BATTERIES TL-5276/W
                      TADIRAN BATTERIES TL-5276/W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTADIRAN BATTERIES
                      Manufacturer Part NoTL-5276/W
                      Newark Part No.95F5073
                      Product RangeTL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      218 In Stock

                      1,200 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.320
                      5+$12.880
                      10+$12.400
                      25+$11.420
                      50+$10.450
                      100+$9.420
                      250+$8.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTADIRAN BATTERIES
                      Manufacturer Part NoTL-5276/W
                      Newark Part No.95F5073
                      Product RangeTL Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage3.6V
                      Battery Size Code-
                      Battery TechnologyLithium
                      External Diameter16.8mm
                      Battery Capacity1Ah
                      External Height28.6mm
                      Battery TerminalsConnector
                      Pack Quantity1
                      External Width-mm
                      Battery Type / Size-
                      External Depth-mm
                      Weight-
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeTL Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TL5276/W is a 3.6V/1Ah Non-rechargeable Battery features a lithium technology and connector terminals. Typical values at 25°C for batteries stored for one year or less. Suitable for hook and loop fastener mounting.

                      • 1Ah Nominal capacity at 2mA to 2V
                      • 100mA Maximum pulse current capability
                      • -55 to 85°C Operating temperature range
                      • Lexan 143 UV stable enclosure

                      Applications

                      Computers & Computer Peripherals, Metering

                      Technical Specifications

                      Battery Voltage

                      3.6V

                      Battery Technology

                      Lithium

                      Battery Capacity

                      1Ah

                      Battery Terminals

                      Connector

                      External Width

                      -mm

                      External Depth

                      -mm

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Size Code

                      -

                      External Diameter

                      16.8mm

                      External Height

                      28.6mm

                      Pack Quantity

                      1

                      Battery Type / Size

                      -

                      Weight

                      -

                      Battery NEDA Code

                      -

                      Product Range

                      TL Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:LITH
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.