Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N4750A
Newark Part No.83AH5016
Product Range1N47xxA Series
Technical Datasheet
2,655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.526 |
10+ | $0.434 |
100+ | $0.252 |
500+ | $0.226 |
1000+ | $0.199 |
2500+ | $0.159 |
10000+ | $0.119 |
25000+ | $0.113 |
Price for:Each
Minimum: 5
Multiple: 5
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N4750A
Newark Part No.83AH5016
Product Range1N47xxA Series
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N47xxA Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
200°C
Product Range
1N47xxA Series
SVHC
No SVHC (27-Jun-2018)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability