Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAT42WS RRG
Newark Part No.99AC3836
Technical Datasheet
20,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAT42WS RRG
Newark Part No.99AC3836
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
SOD-323F
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAT42WS RRG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability