Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAV70 RFG
Newark Part No.99AC8881
Technical Datasheet
769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 10+ | $0.089 |
| 25+ | $0.081 |
| 50+ | $0.073 |
| 100+ | $0.066 |
| 250+ | $0.057 |
| 500+ | $0.048 |
| 1000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAV70 RFG
Newark Part No.99AC8881
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAV70 RFG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability