Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4F60AH
Newark Part No.59AJ2250
Technical Datasheet
3,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.847 |
10+ | $0.561 |
25+ | $0.498 |
50+ | $0.434 |
100+ | $0.360 |
250+ | $0.302 |
500+ | $0.246 |
1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMA4F60AH
Newark Part No.59AJ2250
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max97.4V
Diode Case StyleThin SMA
No. of Pins2Pins
Minimum Breakdown Voltage67.1V
Maximum Breakdown Voltage74.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
60V
Diode Case Style
Thin SMA
Minimum Breakdown Voltage
67.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
97.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
74.1V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability