New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMBJ5.0CA

                      TVS Diode, SMBJ Series, Bidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

                      Date/Lot Code

                      TAIWAN SEMICONDUCTOR SMBJ5.0CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoSMBJ5.0CA
                      Newark Part No.97K9940
                      Product RangeSMBJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,699 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.589
                      10+$0.471
                      25+$0.417
                      50+$0.363
                      100+$0.309
                      250+$0.291
                      500+$0.273
                      1000+$0.219
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIWAN SEMICONDUCTOR
                      Manufacturer Part NoSMBJ5.0CA
                      Newark Part No.97K9940
                      Product RangeSMBJ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMBJ Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage5V
                      Clamping Voltage Max9.2V
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage6.4V
                      Maximum Breakdown Voltage7V
                      Peak Pulse Power Dissipation600W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The SMBJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10 x 1000μs waveform by 0.01% duty cycle. It has voltage range of 5 to 170V with 600W peak power.

                      • For surface mounted application
                      • Built-in strain relief
                      • Glass passivated junction
                      • Excellent clamping capability
                      • -65 to 150°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      SMBJ Series

                      Reverse Standoff Voltage

                      5V

                      Diode Case Style

                      DO-214AA (SMB)

                      Minimum Breakdown Voltage

                      6.4V

                      Peak Pulse Power Dissipation

                      600W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (17-Jan-2023)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      9.2V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      7V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SMBJ5.0CA

                      5 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.