Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR106
Newark Part No.82K9392
Product RangeSR1xx Series
Technical Datasheet
2,705 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.246 |
| 10+ | $0.168 |
| 100+ | $0.139 |
| 500+ | $0.108 |
| 1000+ | $0.094 |
| 2500+ | $0.088 |
| 10000+ | $0.069 |
| 25000+ | $0.063 |
Price for:Each
Minimum: 5
Multiple: 5
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR106
Newark Part No.82K9392
Product RangeSR1xx Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current60A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSR1xx Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SR106 is a Schottky Barrier Rectifier with moulded plastic case and solderable axial-lead as per MIL- STD-202 standard.
- Colour band denotes cathode end
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
SR1xx Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for SR106
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability