Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2937CZ50 C0G
Newark Part No.38K8929
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
7,112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.650 |
10+ | $1.210 |
100+ | $0.978 |
500+ | $0.923 |
1000+ | $0.876 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2937CZ50 C0G
Newark Part No.38K8929
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo500mV
Output Current Max500mA
LDO Regulator Case StyleTO-220
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range5V 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
500mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-220
Operating Temperature Min
-20°C
Product Range
5V 500mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
TO-220
Max Output Current
500mA
Dropout Voltage Typ @ Current
500mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability