Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoAH316M245001-T
Newark Part No.83T0070
Also Known AsTSA5NA2K2G45NS001T
Technical Datasheet
1,105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.800 |
25+ | $2.790 |
50+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAH316M245001-T
Newark Part No.83T0070
Also Known AsTSA5NA2K2G45NS001T
Technical Datasheet
Antenna TypeMultilayer
Frequency Min-
Frequency Max-
Antenna MountingSMD
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The AH316M245001-T is a Bluetooth/W-LAN/ZigBee multilayer Chip Antenna with 2400 to 2500MHz frequency bandwidth and +1.9dBi gain.
- Compact and low-profile
- Wide bandwidth and high gain
- Stable temperature characteristics
- -1.3dB (73%) Efficiency (typical)
- MonoPole type
- -20 to +80°C operating temperature
- Reflow soldering
Applications
Wireless
Technical Specifications
Antenna Type
Multilayer
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (14-Jun-2023)
Frequency Min
-
Antenna Mounting
SMD
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate