Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T6R8NDGA
Newark Part No.49AC1597
Product RangeES Series
Also Known AsLAYPH10060DL6R8NGA
Technical Datasheet
306 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.669 |
10+ | $0.669 |
25+ | $0.669 |
50+ | $0.669 |
100+ | $0.669 |
250+ | $0.669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T6R8NDGA
Newark Part No.49AC1597
Product RangeES Series
Also Known AsLAYPH10060DL6R8NGA
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.5A
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10mm
Product Height6mm
Product Overview
- Automotive Qualification Standard: AEC-Q200
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5A
Saturation Current (Isat)
5.5A
Power Inductor Case
10.1mm x 10mm x 6mm
DC Resistance Max
0.021ohm
Product Length
10.1mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability