New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Filters
                      4. SAW Filters
                      Print Page

                      F5KA833M0D4MG-Z

                      SAW Filter, 833 MHz, 700MHz a 1GHz, CDMA2000 BC0+BC10, 5 Pins, SMD, F5 Series

                      TAIYO YUDEN F5KA833M0D4MG-Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAIYO YUDEN
                      Manufacturer Part NoF5KA833M0D4MG-Z
                      Newark Part No.82T8622
                      Product RangeF5 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      250+$0.358
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 3000
                      Multiple: 3000
                      $1,074.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAIYO YUDEN
                      Manufacturer Part NoF5KA833M0D4MG-Z
                      Newark Part No.82T8622
                      Product RangeF5 Series
                      Technical Datasheet

                      Data Sheet

                      Center Frequency833MHz
                      Pass Band Frequency700MHz a 1GHz
                      SAW Filter ApplicationsCDMA2000 BC0+BC10
                      No. of Pins5Pins
                      Filter Case StyleSMD
                      Product RangeF5 Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Center Frequency

                      833MHz

                      SAW Filter Applications

                      CDMA2000 BC0+BC10

                      Filter Case Style

                      SMD

                      Automotive Qualification Standard

                      -

                      Pass Band Frequency

                      700MHz a 1GHz

                      No. of Pins

                      5Pins

                      Product Range

                      F5 Series

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A991G
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.